
MVM2JB2K20 | |
|---|---|
DigiKey Part Number | 738-MVM2JB2K20-ND |
Manufacturer | |
Manufacturer Product Number | MVM2JB2K20 |
Description | RES, 2W, 2.2 KOHM, 5%, VERT MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MVM2JB2K20 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.433" L x 0.276" W (11.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.846" (21.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19755 € | 296,32 € |
| Unit Price without VAT: | 0,19755 € |
|---|---|
| Unit Price with VAT: | 0,23508 € |

