
MR5JT15L0 | |
|---|---|
DigiKey Part Number | 738-MR5JT15L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR5JT15L0 |
Description | RES 0.015 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MR5JT15L0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79722 € | 398,61 € |
| Unit Price without VAT: | 0,79722 € |
|---|---|
| Unit Price with VAT: | 0,94869 € |

