
MR5JB70L0 | |
|---|---|
DigiKey Part Number | MR5JB70L0-ND |
Manufacturer | |
Manufacturer Product Number | MR5JB70L0 |
Description | RES 0.07 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±5% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5JB70L0 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74455 € | 744,55 € |
| Unit Price without VAT: | 0,74455 € |
|---|---|
| Unit Price with VAT: | 0,88601 € |

