60 mOhms ±5% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5JB60L0

DigiKey Part Number
MR5JB60L0-ND
Manufacturer
Manufacturer Product Number
MR5JB60L0
Description
RES 0.06 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 mOhms ±5% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR5JB60L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
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
1.0000,74455 €744,55 €
Unit Price without VAT:0,74455 €
Unit Price with VAT:0,88601 €