30 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5JB30L0

DigiKey Part Number
738-MR5JB30L0-ND
Manufacturer
Manufacturer Product Number
MR5JB30L0
Description
RES 0.03 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MR5JB30L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
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
1.0000,73864 €738,64 €
Unit Price without VAT:0,73864 €
Unit Price with VAT:0,87898 €