
MR5FTR300 | |
|---|---|
DigiKey Part Number | MR5FTR300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR5FTR300 |
Description | RES 0.3 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FTR300 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84786 € | 423,93 € |
| Unit Price without VAT: | 0,84786 € |
|---|---|
| Unit Price with VAT: | 1,00895 € |

