
MR5FT75L0 | |
|---|---|
DigiKey Part Number | 738-MR5FT75L0TR-ND - Tape & Reel (TR) 738-MR5FT75L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR5FT75L0 |
Description | RES 0.075 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FT75L0 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR5FB75L0 | Stackpole Electronics Inc | 0 | MR5FB75L0-ND | 0,79234 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,27800 € | 31,95 € |
| 50 | 1,15200 € | 57,60 € |
| 100 | 1,04520 € | 104,52 € |
| 250 | 0,92796 € | 231,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85464 € | 427,32 € |
| 1.000 | 0,79234 € | 792,34 € |
| 1.500 | 0,76033 € | 1.140,49 € |
| 2.500 | 0,72414 € | 1.810,35 € |
| 3.500 | 0,70257 € | 2.458,99 € |
| 5.000 | 0,68150 € | 3.407,50 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |


