
MR5FT10L0 | |
|---|---|
DigiKey Part Number | MR5FT10L0TR-ND - Tape & Reel (TR) MR5FT10L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR5FT10L0 |
Description | RES 0.01 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FT10L0 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,46700 € | 14,67 € |
| 25 | 1,26760 € | 31,69 € |
| 50 | 1,14300 € | 57,15 € |
| 100 | 1,03690 € | 103,69 € |
| 250 | 0,92060 € | 230,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84786 € | 423,93 € |
| 1.000 | 0,78605 € | 786,05 € |
| 1.500 | 0,75430 € | 1.131,45 € |
| 2.500 | 0,71839 € | 1.795,97 € |
| 3.500 | 0,69699 € | 2.439,47 € |
| 5.000 | 0,67609 € | 3.380,45 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

