
MR5FBR100 | |
|---|---|
DigiKey Part Number | MR5FBR100-ND |
Manufacturer | |
Manufacturer Product Number | MR5FBR100 |
Description | RES 0.1 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FBR100 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR5FTR100 | Stackpole Electronics Inc | 32 | MR5FTR100CT-ND | 2,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79234 € | 792,34 € |
| Unit Price without VAT: | 0,79234 € |
|---|---|
| Unit Price with VAT: | 0,94288 € |


