Similar

MR5FB5L00 | |
|---|---|
DigiKey Part Number | MR5FB5L00-ND |
Manufacturer | |
Manufacturer Product Number | MR5FB5L00 |
Description | RES 0.005 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FB5L00 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR5FT5L00 | Stackpole Electronics Inc | 0 | MR5FT5L00TR-ND | 0,85464 € | Direct |
| MT5-0R005F1-TR14 | Riedon products by Bourns | 9.880 | 696-MT5-0R005F1-TR14CT-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79234 € | 792,34 € |
| Unit Price without VAT: | 0,79234 € |
|---|---|
| Unit Price with VAT: | 0,94288 € |



