
MR3JT10L0 | |
|---|---|
DigiKey Part Number | MR3JT10L0TR-ND - Tape & Reel (TR) MR3JT10L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR3JT10L0 |
Description | RES 0.01 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3JT10L0 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,89680 € | 22,42 € |
| 50 | 0,80600 € | 40,30 € |
| 100 | 0,72870 € | 72,87 € |
| 250 | 0,64392 € | 160,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,56363 € | 422,72 € |
| 1.500 | 0,52267 € | 784,00 € |
| 2.250 | 0,50163 € | 1.128,67 € |
| 3.750 | 0,47783 € | 1.791,86 € |
| 5.250 | 0,46365 € | 2.434,16 € |
| 7.500 | 0,44979 € | 3.373,43 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

