
MR3JT10L0 | |
---|---|
DigiKey Part Number | MR3JT10L0TR-ND - Tape & Reel (TR) MR3JT10L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR3JT10L0 |
Description | RES 0.01 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3JT10L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 0,78400 € | 7,84 € |
25 | 0,67240 € | 16,81 € |
50 | 0,60240 € | 30,12 € |
100 | 0,54290 € | 54,29 € |
250 | 0,47768 € | 119,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,41593 € | 311,95 € |
1.500 | 0,38442 € | 576,63 € |
2.250 | 0,36822 € | 828,50 € |
3.750 | 0,34991 € | 1.312,16 € |
5.250 | 0,33899 € | 1.779,70 € |
7.500 | 0,32833 € | 2.462,47 € |
18.750 | 0,30471 € | 5.713,31 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |