8 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3JB8L00

DigiKey Part Number
738-MR3JB8L00-ND
Manufacturer
Manufacturer Product Number
MR3JB8L00
Description
RES 0.008 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MR3JB8L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.205" Dia x 0.560" L (5.21mm x 14.22mm)
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
1.0000,54581 €545,81 €
Unit Price without VAT:0,54581 €
Unit Price with VAT:0,64951 €