
MR3FTR182 | |
|---|---|
DigiKey Part Number | MR3FTR182-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR3FTR182 |
Description | RES 0.182 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 182 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3FTR182 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,49145 € | 368,59 € |
| Unit Price without VAT: | 0,49145 € |
|---|---|
| Unit Price with VAT: | 0,58483 € |

