
MR3FT60L0 | |
|---|---|
DigiKey Part Number | 738-MR3FT60L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR3FT60L0 |
Description | RES 0.06 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MR3FT60L0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR3FB60L0 | Stackpole Electronics Inc | 0 | 738-MR3FB60L0-ND | 0,57480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,59347 € | 445,10 € |
| Unit Price without VAT: | 0,59347 € |
|---|---|
| Unit Price with VAT: | 0,70623 € |


