
MR3FB40L0 | |
|---|---|
DigiKey Part Number | 738-MR3FB40L0-ND |
Manufacturer | |
Manufacturer Product Number | MR3FB40L0 |
Description | RES 0.04 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MR3FB40L0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57024 € | 570,24 € |
| Unit Price without VAT: | 0,57024 € |
|---|---|
| Unit Price with VAT: | 0,67859 € |

