
MR1JT80L0 | |
|---|---|
DigiKey Part Number | MR1JT80L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR1JT80L0 |
Description | RES 0.08 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±5% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR1JT80L0 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.135" Dia x 0.385" L (3.43mm x 9.78mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58607 € | 1.465,17 € |
| Unit Price without VAT: | 0,58607 € |
|---|---|
| Unit Price with VAT: | 0,69742 € |

