50 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1JT50L0

DigiKey Part Number
738-MR1JT50L0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR1JT50L0
Description
RES 0.05 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MR1JT50L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.135" Dia x 0.385" L (3.43mm x 9.78mm)
Tolerance
Number of Terminations
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
2.5000,58607 €1.465,17 €
Manufacturers Standard Package
Unit Price without VAT:0,58607 €
Unit Price with VAT:0,69742 €