
MR1JB22L0 | |
|---|---|
DigiKey Part Number | 738-MR1JB22L0-ND |
Manufacturer | |
Manufacturer Product Number | MR1JB22L0 |
Description | RES 0.022 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MR1JB22L0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.135" Dia x 0.385" L (3.43mm x 9.78mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64293 € | 642,93 € |
| Unit Price without VAT: | 0,64293 € |
|---|---|
| Unit Price with VAT: | 0,76509 € |

