
MR1JB13L0 | |
|---|---|
DigiKey Part Number | 738-MR1JB13L0-ND |
Manufacturer | |
Manufacturer Product Number | MR1JB13L0 |
Description | RES 0.013 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MR1JB13L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.135" Dia x 0.385" L (3.43mm x 9.78mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65103 € | 651,03 € |
| Unit Price without VAT: | 0,65103 € |
|---|---|
| Unit Price with VAT: | 0,77473 € |

