Similar

MR1FB50L0 | |
|---|---|
DigiKey Part Number | 738-MR1FB50L0-ND |
Manufacturer | |
Manufacturer Product Number | MR1FB50L0 |
Description | RES 0.05 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MR1FB50L0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.135" Dia x 0.385" L (3.43mm x 9.78mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1A-0R05F2 | Riedon products by Bourns | 1.614 | 696-1731-ND | 2,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67232 € | 672,32 € |
| Unit Price without VAT: | 0,67232 € |
|---|---|
| Unit Price with VAT: | 0,80006 € |


