MR1FB30L0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 2.597
Unit Price: 2,23000 €
Datasheet
30 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1FB30L0

DigiKey Part Number
738-MR1FB30L0-ND
Manufacturer
Manufacturer Product Number
MR1FB30L0
Description
RES 0.03 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MR1FB30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.135" Dia x 0.385" L (3.43mm x 9.78mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,67538 €675,38 €
Unit Price without VAT:0,67538 €
Unit Price with VAT:0,80370 €