15 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1FB15L0

DigiKey Part Number
738-MR1FB15L0-ND
Manufacturer
Manufacturer Product Number
MR1FB15L0
Description
RES 0.015 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MR1FB15L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.135" Dia x 0.385" L (3.43mm x 9.78mm)
Tolerance
Number of Terminations
2
Power (Watts)
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
1.0000,67232 €672,32 €
Unit Price without VAT:0,67232 €
Unit Price with VAT:0,80006 €