
MR10KT10L0 | |
|---|---|
DigiKey Part Number | MR10KT10L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR10KT10L0 |
Description | RES 0.01 OHM 10% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±10% 10W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.475" Dia x 1.925" L (12.07mm x 48.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79432 € | 794,32 € |
| Unit Price without VAT: | 0,79432 € |
|---|---|
| Unit Price with VAT: | 0,94524 € |

