
MR10JTR500 | |
|---|---|
DigiKey Part Number | MR10JTR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR10JTR500 |
Description | RES 0.5 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 10W Through Hole Resistor Axial Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR10JTR500 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.475" Dia x 1.925" L (12.07mm x 48.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36216 € | 340,54 € |
| Unit Price without VAT: | 1,36216 € |
|---|---|
| Unit Price with VAT: | 1,62097 € |

