
MPR5JBR100 | |
|---|---|
DigiKey Part Number | MPR5JBR100-ND |
Manufacturer | |
Manufacturer Product Number | MPR5JBR100 |
Description | RES 0.1 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MPR5JBR100 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.551" L x 0.197" W (14.00mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78800 € | 7,88 € |
| 25 | 0,67600 € | 16,90 € |
| 50 | 0,60540 € | 30,27 € |
| 100 | 0,54580 € | 54,58 € |
| 250 | 0,48036 € | 120,09 € |
| 500 | 0,43942 € | 219,71 € |
| 2.000 | 0,37503 € | 750,06 € |
| 6.000 | 0,33700 € | 2.022,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

