
MPR3JB25L0 | |
|---|---|
DigiKey Part Number | MPR3JB25L0-ND |
Manufacturer | |
Manufacturer Product Number | MPR3JB25L0 |
Description | RES 0.025 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MPR3JB25L0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.551" L x 0.197" W (14.00mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.433" (11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37062 € | 741,24 € |
| Unit Price without VAT: | 0,37062 € |
|---|---|
| Unit Price with VAT: | 0,44104 € |

