Parametric Equivalent

MLFM25JTD1K80 | |
|---|---|
DigiKey Part Number | 738-MLFM25JTD1K80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFM25JTD1K80 |
Description | RES 1.8K OHM 5% 0.4W MELF 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.4W Chip Resistor MELF, 0204 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFM25JTD1K80 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFM25FTC1K80 | Stackpole Electronics Inc | 0 | 738-MLFM25FTC1K80TR-ND | 0,02153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01861 € | 55,83 € |
| Unit Price without VAT: | 0,01861 € |
|---|---|
| Unit Price with VAT: | 0,02215 € |


