
MLFM25FTC7R50 | |
|---|---|
DigiKey Part Number | 738-MLFM25FTC7R50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFM25FTC7R50 |
Description | RES 7.5 OHM 1% 0.4W MELF 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.4W Chip Resistor MELF, 0204 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFM25FTC7R50 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03360 € | 100,80 € |
| Unit Price without VAT: | 0,03360 € |
|---|---|
| Unit Price with VAT: | 0,03998 € |

