1 kOhms ±1% 0.4W Chip Resistor MELF, 0204 Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFM25FTC1K00

DigiKey Part Number
738-MLFM25FTC1K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLFM25FTC1K00
Description
RES 1K OHM 1% 0.4W MELF 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.4W Chip Resistor MELF, 0204 Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLFM25FTC1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02153 €64,59 €
Manufacturers Standard Package
Unit Price without VAT:0,02153 €
Unit Price with VAT:0,02562 €