Parametric Equivalent

MLFM1JTD15K0 | |
|---|---|
DigiKey Part Number | 738-MLFM1JTD15K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFM1JTD15K0 |
Description | RES 15K OHM 5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFM1JTD15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04214 € | 84,28 € |
| Unit Price without VAT: | 0,04214 € |
|---|---|
| Unit Price with VAT: | 0,05015 € |


