
MLFM1FTE3K30 | |
|---|---|
DigiKey Part Number | MLFM1FTE3K30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFM1FTE3K30 |
Description | RES 3.3K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor MELF, 0207 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFM1FTE3K30 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12091 € | 241,82 € |
| Unit Price without VAT: | 0,12091 € |
|---|---|
| Unit Price with VAT: | 0,14388 € |

