
MLFM1FTC1R00 | |
|---|---|
DigiKey Part Number | 738-MLFM1FTC1R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFM1FTC1R00 |
Description | RES 1 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFM1FTC1R00 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06508 € | 130,16 € |
| Unit Price without VAT: | 0,06508 € |
|---|---|
| Unit Price with VAT: | 0,07745 € |

