Upgrade
Upgrade
Upgrade
Upgrade

MLFM1FTC100K | |
|---|---|
DigiKey Part Number | MLFM1FTC100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFM1FTC100K |
Description | RES 100K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor MELF, 0207 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFM1FTC100K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFM1DTC100K | Stackpole Electronics Inc | 0 | MLFM1DTC100K-ND | 0,11995 € | Upgrade |
| MMB02070C1003FB200 | Vishay | 6.705 | MMB-100KBCT-ND | 0,14000 € | Upgrade |
| SMM02070C1003DBP00 | Vishay | 0 | SMM02070C1003DBP00-ND | 0,11915 € | Upgrade |
| SMM02070C1003FBP00 | Vishay | 5.289 | 749-1134-1-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04162 € | 83,24 € |
| Unit Price without VAT: | 0,04162 € |
|---|---|
| Unit Price with VAT: | 0,04953 € |





