Parametric Equivalent

MLFA25JTD91K0 | |
|---|---|
DigiKey Part Number | 738-MLFA25JTD91K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFA25JTD91K0 |
Description | RES 91K OHM 5% 0.4W MELF 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25JTD91K0 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFA25FTC91K0 | Stackpole Electronics Inc | 0 | 738-MLFA25FTC91K0TR-ND | 0,03064 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02802 € | 84,06 € |
| Unit Price without VAT: | 0,02802 € |
|---|---|
| Unit Price with VAT: | 0,03334 € |


