Parametric Equivalent

MLFA25FTD13R3 | |
|---|---|
DigiKey Part Number | 738-MLFA25FTD13R3-ND |
Manufacturer | |
Manufacturer Product Number | MLFA25FTD13R3 |
Description | RES, MELF, 0204, 13.3 OHM, 1%, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTD13R3 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFA25FTC13R3 | Stackpole Electronics Inc | 0 | 738-MLFA25FTC13R3-ND | 0,03089 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03387 € | 101,61 € |
| Unit Price without VAT: | 0,03387 € |
|---|---|
| Unit Price with VAT: | 0,04031 € |


