
MLFA25FTCR820 | |
|---|---|
DigiKey Part Number | 738-MLFA25FTCR820-ND |
Manufacturer | |
Manufacturer Product Number | MLFA25FTCR820 |
Description | RES, MELF, 0204, 0.82 OHM, 1%, 5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTCR820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14131 € | 423,93 € |
| Unit Price without VAT: | 0,14131 € |
|---|---|
| Unit Price with VAT: | 0,16816 € |

