
MLFA25FTC9K10 | |
|---|---|
DigiKey Part Number | 738-MLFA25FTC9K10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC9K10 |
Description | RES 9.1K OHM 1% 0.4W MELF 0204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC9K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03103 € | 93,09 € |
| Unit Price without VAT: | 0,03103 € |
|---|---|
| Unit Price with VAT: | 0,03693 € |

