Parametric Equivalent

MLFA1FTD6M34 | |
|---|---|
DigiKey Part Number | 738-MLFA1FTD6M34-ND |
Manufacturer | |
Manufacturer Product Number | MLFA1FTD6M34 |
Description | RES, MELF, 0207, 6.34 MOHM, 1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.34 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTD6M34 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFA1FTC6M34 | Stackpole Electronics Inc | 0 | 738-MLFA1FTC6M34-ND | 0,09374 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09374 € | 187,48 € |
| Unit Price without VAT: | 0,09374 € |
|---|---|
| Unit Price with VAT: | 0,11155 € |


