Parametric Equivalent

MLFA1FTD5M49 | |
|---|---|
DigiKey Part Number | 738-MLFA1FTD5M49-ND |
Manufacturer | |
Manufacturer Product Number | MLFA1FTD5M49 |
Description | RES, MELF, 0207, 5.49 MOHM, 1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.49 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTD5M49 Models |
Category | Packaging Bulk |
Manufacturer Stackpole Electronics Inc | Part Status Active |
Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFA1FTC5M49 | Stackpole Electronics Inc | 0 | 738-MLFA1FTC5M49-ND | 0,09300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09300 € | 186,00 € |
| Unit Price without VAT: | 0,09300 € |
|---|---|
| Unit Price with VAT: | 0,11067 € |


