Parametric Equivalent

MLFA1FTD53K6 | |
|---|---|
DigiKey Part Number | 738-MLFA1FTD53K6-ND |
Manufacturer | |
Manufacturer Product Number | MLFA1FTD53K6 |
Description | RES, MELF, 0207, 53.6 KOHM, 1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTD53K6 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFA1FTC53K6 | Stackpole Electronics Inc | 0 | 738-MLFA1FTC53K6-ND | 0,07919 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08613 € | 172,26 € |
| Unit Price without VAT: | 0,08613 € |
|---|---|
| Unit Price with VAT: | 0,10249 € |


