Parametric Equivalent

MLFA1FTD46R4 | |
|---|---|
DigiKey Part Number | 738-MLFA1FTD46R4-ND |
Manufacturer | |
Manufacturer Product Number | MLFA1FTD46R4 |
Description | RES, MELF, 0207, 46.4 OHM, 1%, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTD46R4 Models |
Category | Packaging Bulk |
Manufacturer Stackpole Electronics Inc | Part Status Active |
Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFA1FTC46R4 | Stackpole Electronics Inc | 0 | 738-MLFA1FTC46R4-ND | 0,07919 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08613 € | 172,26 € |
| Unit Price without VAT: | 0,08613 € |
|---|---|
| Unit Price with VAT: | 0,10249 € |


