Parametric Equivalent

MLFA13FTD120K | |
|---|---|
DigiKey Part Number | 738-MLFA13FTD120K-ND |
Manufacturer | |
Manufacturer Product Number | MLFA13FTD120K |
Description | RES, MELF, 0102, 120 KOHM, 1%, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA13FTD120K Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case MELF, 0102 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLFA13FTC120K | Stackpole Electronics Inc | 0 | 738-MLFA13FTC120K-ND | 0,05493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05493 € | 164,79 € |
| Unit Price without VAT: | 0,05493 € |
|---|---|
| Unit Price with VAT: | 0,06537 € |


