
MLF18JTD120K | |
|---|---|
DigiKey Part Number | 738-MLF18JTD120KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF18JTD120K |
Description | RES, MELF, 0102, 120KOHM, 5%, 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.125W, 1/8W Chip Resistor MELF, 0102 Anti-Sulfur, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF18JTD120K Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04796 € | 143,88 € |
| Unit Price without VAT: | 0,04796 € |
|---|---|
| Unit Price with VAT: | 0,05707 € |

