
MLF18FTC76K0 | |
|---|---|
DigiKey Part Number | 738-MLF18FTC76K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF18FTC76K0 |
Description | RES 76K OHM 1% 1/8W MELF 0102 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76 kOhms ±1% 0.125W, 1/8W Chip Resistor MELF, 0102 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04796 € | 143,88 € |
| Unit Price without VAT: | 0,04796 € |
|---|---|
| Unit Price with VAT: | 0,05707 € |

