
MLF14FTCR240 | |
|---|---|
DigiKey Part Number | 738-MLF14FTCR240-ND |
Manufacturer | |
Manufacturer Product Number | MLF14FTCR240 |
Description | RES, MELF, 0204, 0.24 OHM, 1%, 5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF14FTCR240 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11525 € | 345,75 € |
| Unit Price without VAT: | 0,11525 € |
|---|---|
| Unit Price with VAT: | 0,13715 € |

