501 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF14FTC501K

DigiKey Part Number
738-MLF14FTC501KTR-ND - Tape & Reel (TR)
738-MLF14FTC501KCT-ND - Cut Tape (CT)
738-MLF14FTC501KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF14FTC501K
Description
RES 501K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
501 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLF14FTC501K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
250,04800 €1,20 €
500,04220 €2,11 €
1000,03710 €3,71 €
2500,03164 €7,91 €
5000,02822 €14,11 €
1.0000,02528 €25,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02153 €64,59 €
6.0000,01960 €117,60 €
9.0000,01861 €167,49 €
15.0000,01750 €262,50 €
21.0000,01683 €353,43 €
30.0000,01618 €485,40 €
36.0000,01587 €571,32 €
72.0000,01479 €1.064,88 €
75.0000,01474 €1.105,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €