2.43 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF14FTC2K43

DigiKey Part Number
738-MLF14FTC2K43TR-ND - Tape & Reel (TR)
738-MLF14FTC2K43CT-ND - Cut Tape (CT)
738-MLF14FTC2K43DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF14FTC2K43
Description
RES 2.43K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLF14FTC2K43 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
250,04840 €1,21 €
500,04240 €2,12 €
1000,03740 €3,74 €
2500,03192 €7,98 €
5000,02844 €14,22 €
1.0000,02549 €25,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02170 €65,10 €
6.0000,01976 €118,56 €
9.0000,01876 €168,84 €
15.0000,01764 €264,60 €
21.0000,01696 €356,16 €
30.0000,01631 €489,30 €
36.0000,01599 €575,64 €
72.0000,01491 €1.073,52 €
75.0000,01485 €1.113,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €