
MLF14BTE7K50 | |
|---|---|
DigiKey Part Number | 738-MLF14BTE7K50-ND |
Manufacturer | |
Manufacturer Product Number | MLF14BTE7K50 |
Description | RES, MELF, 0204, 7.5 KOHM, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF14BTE7K50 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26018 € | 780,54 € |
| Unit Price without VAT: | 0,26018 € |
|---|---|
| Unit Price with VAT: | 0,30961 € |

