
MLF14BTE470R | |
|---|---|
DigiKey Part Number | MLF14BTE470R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF14BTE470R |
Description | RES 470 OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF14BTE470R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26226 € | 786,78 € |
| Unit Price without VAT: | 0,26226 € |
|---|---|
| Unit Price with VAT: | 0,31209 € |

